This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V15P22HM3/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
V15P22HM3/H
JLCPCB Part #
C6344674
Package
TO-277A
Description
-40℃~+175℃ 1 Independent 200V 220A 3.3A 350uA@200V 910mV@15A TO-277A Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1810
200+ $0.8715
500+ $0.8425
1500+ $0.8280

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons