
* Images are for reference only
V15P12-M3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V15P12-M3/I
- JLCPCB Part #
- C7408110
- Package
- TO-277A
- Description
- -40℃~+150℃ 1 Independent 120V 15A 1mA@120V 220A 810mV@15A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8082
200+
$0.3230
500+
$0.3117
1000+
$0.3069
Welcome back, may I help you?