
* Images are for reference only
V15P10HM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V15P10HM3/H
- JLCPCB Part #
- C6583112
- Package
- TO-277A
- Description
- -40℃~+150℃ 1 Independent 100V 15A 220A 500uA@100V 710mV@15A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9878
200+
$0.3948
500+
$0.3819
1500+
$0.3755
Related Products
Welcome back, may I help you?