
* Images are for reference only
V12PM12HM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V12PM12HM3_A/H
- JLCPCB Part #
- C3758194
- Package
- TO-277A
- Description
- -40℃~+175℃ 1 Independent 120V 160A 4.1A 500uA@120V 830mV@12A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3906
10+
$2.0326
30+
$1.8094
100+
$1.5799
500+
$1.4755
1500+
$1.4305
Welcome back, may I help you?