
* Images are for reference only
V12P22HM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V12P22HM3/I
- JLCPCB Part #
- C20038544
- Package
- TO-277A
- Description
- -40℃~+175℃ 1 Independent 12A 200A 200V 300uA@200V 900mV@12A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 6500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0789
200+
$0.4303
500+
$0.4158
1000+
$0.4094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?