
* Images are for reference only
V10P45HM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V10P45HM3_A/H
- JLCPCB Part #
- C6582752
- Package
- TO-277A
- Description
- -40℃~+150℃ 1 Independent 10A 180A 45V 570mV@10A 800uA@45V TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$0.5833
10+
$0.4660
30+
$0.4081
100+
$0.3503
500+
$0.3149
1500+
$0.2973
Welcome back, may I help you?