
* Images are for reference only
V10P10HM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- V10P10HM3_A/I
- JLCPCB Part #
- C7137445
- Package
- TO-277A
- Description
- -40℃~+150℃ 1 Independent 100V 10A 150uA@100V 180A 680mV@10A TO-277A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 6500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7503
200+
$0.3005
500+
$0.2908
1000+
$0.2844
Related Products
Welcome back, may I help you?