
* Images are for reference only
UXB02070F5629CCU00
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UXB02070F5629CCU00
- JLCPCB Part #
- C1425219
- Package
- Plugin,D2.5xL6.3mm
- Description
- -20℃~+125℃ 250mW 56.2Ω Metal Film Resistor ±0.25% ±10ppm/℃ 插件,D2.5xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6762
200+
$1.0355
500+
$1.0002
1000+
$0.9809
Related Products
Welcome back, may I help you?