
* Images are for reference only
US1K-E3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- US1K-E3/61T
- JLCPCB Part #
- C3013866
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 10uA 1A 30A 75ns 800V DO-214AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2940
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 2954
In-stock Item Pricing
Qty Unit Price
1+
$0.1256
50+
$0.1050
150+
$0.0948
500+
$0.0871
1800+
$0.0773
5400+
$0.0742
Related Products
Welcome back, may I help you?