
* Images are for reference only
US1J-M3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- US1J-M3/61T
- JLCPCB Part #
- C17553000
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1.7V@1A 10uA@600V 1A 600V 75ns DO-214AC(SMA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1817
200+
$0.0725
500+
$0.0701
1000+
$0.0690
Related Products
Welcome back, may I help you?