
* Images are for reference only
US1G-E3/61T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- US1G-E3/61T
- JLCPCB Part #
- C82645
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 10uA@400V 1A 1V@1A 30A 400V 50ns SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20755
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 19883
In-stock Item Pricing
Qty Unit Price
1+
$0.0858
50+
$0.0689
150+
$0.0606
500+
$0.0543
1800+
$0.0492
5400+
$0.0468
Related Products
Welcome back, may I help you?