
* Images are for reference only
US1GHE3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- US1GHE3_A/I
- JLCPCB Part #
- C3151602
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 10uA@400V 1A 1V@1A 30A 400V 50ns DO-214AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4609
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 4606
In-stock Item Pricing
Qty Unit Price
1+
$0.1819
50+
$0.1577
150+
$0.1472
500+
$0.1344
2500+
$0.1286
7500+
$0.1250
Related Products
Welcome back, may I help you?