This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UMA02040G1002BAU00

Extended
Manufacturer
Vishay Intertech
MFR.Part #
UMA02040G1002BAU00
JLCPCB Part #
C1356539
Package
0204
Description
-55℃~+125℃ 10kΩ 200V 250mW Thin Film Resistor ±0.1% ±5ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2223
200+ $2.0212
500+ $1.9506
1000+ $1.9153
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons