
* Images are for reference only
UG4C-M3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- UG4C-M3/54
- JLCPCB Part #
- C17696780
- Package
- DO-201AD
- Description
- -55℃~+150℃ 150V 30ns 4A 5uA@150V 950mV@1A DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5058
200+
$0.2014
500+
$0.1949
1400+
$0.1917
Welcome back, may I help you?