This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

U3C-M3/57T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
U3C-M3/57T
JLCPCB Part #
C17377401
Package
DO-214AB(SMC)
Description
-55℃~+150℃ 1 Independent 100A 10uA@150V 150V 20ns 2A 900mV@3A DO-214AB(SMC) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 850

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4382
1000+ $0.1749
2500+ $0.1690
4250+ $0.1661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons