This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

U1B-E3/61T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
U1B-E3/61T
JLCPCB Part #
C17678670
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 100V 1A 24ns 5uA@100V 920mV@1A DO-214AC(SMA) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 47

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1936
1000+ $0.0774
2500+ $0.0748
5000+ $0.0735

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons