
* Images are for reference only
TZQ5226B-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZQ5226B-GS18
- JLCPCB Part #
- C3735702
- Package
- SOD-80
- Description
- 1 Independent 1.6kΩ 25uA@1V 28Ω 3.3V 500mW ±5% SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 747
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0319
200+
$0.0124
500+
$0.0120
1000+
$0.0118
Related Products
Welcome back, may I help you?