
* Images are for reference only
TZQ5222B-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZQ5222B-GS18
- JLCPCB Part #
- C3739179
- Package
- SOD-80
- Description
- 1 Independent 1.25kΩ 100uA@1V 2.5V 30Ω 500mW ±5% SOD-80 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 183
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0492
200+
$0.0191
500+
$0.0184
1000+
$0.0181
Related Products
Welcome back, may I help you?