
* Images are for reference only
TZMC8V2-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMC8V2-GS08
- JLCPCB Part #
- C2927631
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 100nA 500mW 50Ω 7.7V~8.7V 7Ω 8.2V MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 59
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
100+
$0.0460
300+
$0.0406
2500+
$0.0347
5000+
$0.0313
10000+
$0.0297
Related Products
Welcome back, may I help you?