
* Images are for reference only
TZMC4V7-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMC4V7-GS08
- JLCPCB Part #
- C4555436
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 4.4V~5V 4.7V 500mW 500nA 600Ω 80Ω MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1188
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1168
In-stock Item Pricing
Qty Unit Price
1+
$0.0509
100+
$0.0413
300+
$0.0363
2500+
$0.0298
5000+
$0.0269
10000+
$0.0255
Related Products
Welcome back, may I help you?