
* Images are for reference only
TZMC24-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMC24-GS08
- JLCPCB Part #
- C3000815
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 100nA 18Ω 22.8V~25.6V 220Ω 24V 500mW MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 377
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 256
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
100+
$0.0503
300+
$0.0453
2500+
$0.0414
5000+
$0.0384
10000+
$0.0368
Related Products
Welcome back, may I help you?