
* Images are for reference only
TZMB4V3-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMB4V3-GS08
- JLCPCB Part #
- C7372053
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 1uA 4.22V~4.38V 4.3V 500mW 600Ω 90Ω MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.1016
50+
$0.0995
150+
$0.0981
500+
$0.0964
Related Products
Welcome back, may I help you?