
* Images are for reference only
TZMB3V6-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMB3V6-GS08
- JLCPCB Part #
- C2979749
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 2uA@1V 3.52V~3.68V 3.6V 500mW 90Ω MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 288
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0389
200+
$0.0312
600+
$0.0274
2500+
$0.0213
10000+
$0.0190
20000+
$0.0179
Related Products
Welcome back, may I help you?