
* Images are for reference only
TZMA6V2-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMA6V2-GS08
- JLCPCB Part #
- C7406757
- Package
- SOD-80MiNiMELF
- Description
- 1 Independent 100nA@2V 10Ω 200Ω 5.8V~6.6V 500mW 6.2V ±1% SOD-80MiNiMELF Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 12500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3182
200+
$0.1270
500+
$0.1228
1000+
$0.1207
Related Products
Welcome back, may I help you?