
* Images are for reference only
TZM5246B-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZM5246B-GS08
- JLCPCB Part #
- C2981068
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 100nA@12V 16V 17Ω 500mW 600Ω MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0670
100+
$0.0550
300+
$0.0489
2500+
$0.0403
5000+
$0.0368
10000+
$0.0350
Related Products
Welcome back, may I help you?