This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TZM5238B-GS18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TZM5238B-GS18
JLCPCB Part #
C7136401
Package
MiniMELF(SOD-80)
Description
1 Independent 3uA@6.5V 500mW 600Ω 8.7V 8Ω ±5% MiniMELF(SOD-80) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 145

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0619
200+ $0.0248
500+ $0.0240
1000+ $0.0235

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons