
* Images are for reference only
TSOP94440
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSOP94440
- JLCPCB Part #
- C7365614
- Package
- Plugin
- Description
- -25℃~+85℃ 2V~3.6V 32m 370uA 40kHz 插件 Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2709
200+
$0.5077
500+
$0.4901
1000+
$0.4820
Welcome back, may I help you?