
* Images are for reference only
TSOP59238
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TSOP59238
- JLCPCB Part #
- C6291889
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5V~5.5V 38kHz 40m 700uA Plugin Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5485
200+
$0.6188
500+
$0.5978
1000+
$0.5882
Welcome back, may I help you?