This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TSHF5410

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TSHF5410
JLCPCB Part #
C5334372
Package
Plugin,D=5mm
Description
-40℃~+85℃ 1.4V、2.3V 100mA 160mW 22° 40nm 45mW/sr 5V 890nm 插件,D=5mm Infrared LED Emitters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 98

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 98

In-stock Item Pricing

Qty Unit Price
1+ $0.5321
10+ $0.5209
30+ $0.5129
100+ $0.5049

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons