
* Images are for reference only
TR3E227K010C0070
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3E227K010C0070
- JLCPCB Part #
- C1962380
- Package
- -
- Description
- -55℃~+125℃ 10V 220uF 70mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4786
200+
$0.5732
400+
$0.5523
800+
$0.5427
Related Products
Welcome back, may I help you?