
* Images are for reference only
TR3E106K050C0400
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3E106K050C0400
- JLCPCB Part #
- C1955014
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 10uF 400mΩ 50V ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.6959
10+
$1.4391
30+
$1.2792
100+
$1.1145
400+
$1.0402
800+
$1.0079
Related Products
Welcome back, may I help you?