
* Images are for reference only
TR3D475K035C0700
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3D475K035C0700
- JLCPCB Part #
- C4979570
- Package
- -
- Description
- -55℃~+125℃ 35V 4.7uF 700mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0003
200+
$0.3870
500+
$0.3741
1000+
$0.3677
Related Products
Welcome back, may I help you?