This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TR3D106K035C0400

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TR3D106K035C0400
JLCPCB Part #
C22414449
Package
CASE-D-7343-31(mm)
Description
-55℃~+125℃ 10uF 35V 400mΩ@100kHz ±10% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $0.9190
10+ $0.8997
30+ $0.8868
100+ $0.8739

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons