This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TR3C336K020C0200

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TR3C336K020C0200
JLCPCB Part #
C1956440
Package
2312
Description
-55℃~+125℃ 200mΩ 20V 33uF ±10% 2312 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5378
200+ $0.2087
500+ $0.2007
1000+ $0.1975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons