
* Images are for reference only
TR3C107M010C0100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3C107M010C0100
- JLCPCB Part #
- C1958805
- Package
- CASE-C-6032-28(mm)
- Description
- -55℃~+125℃ 100mΩ 100uF 10V ±20% CASE-C-6032-28(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.3905
50+
$0.3099
150+
$0.2755
500+
$0.2325
2500+
$0.2132
5000+
$0.2018
Related Products
Welcome back, may I help you?