
* Images are for reference only
TR3C106K016C0500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3C106K016C0500
- JLCPCB Part #
- C4952723
- Package
- 2312
- Description
- -55℃~+125℃ 10uF 16V 500mΩ@100kHz ±10% 2312 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3089
200+
$0.1196
500+
$0.1154
1000+
$0.1133
Welcome back, may I help you?