
* Images are for reference only
TR3B105K050C2000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TR3B105K050C2000
- JLCPCB Part #
- C4985940
- Package
- 1411
- Description
- -55℃~+125℃ 1uF 2Ω 50V ±10% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.2042
10+
$1.1801
30+
$1.1640
100+
$1.1480
Related Products
Welcome back, may I help you?