
* Images are for reference only
TPSMP39AHM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPSMP39AHM3_A/I
- JLCPCB Part #
- C1979071
- Package
- DO-220AA(SMP)
- Description
- 1uA 33.3V 400W@10/1000us 41V 53.9V 7.4A@10/1000us TVS Unidirectional DO-220AA(SMP) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1757
200+
$0.0681
500+
$0.0657
1000+
$0.0644
Related Products
Welcome back, may I help you?