This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPSMB11AHE3_A/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TPSMB11AHE3_A/H
JLCPCB Part #
C3705128
Package
DO-214AA(SMB)
Description
-65℃~+185℃ 10.5V 15.6V 2uA 38.5A 600W 9.4V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1418
200+ $0.0550
750+ $0.0530
1500+ $0.0521
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons