This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPSMA7.5AHM3_B/H

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TPSMA7.5AHM3_B/H
JLCPCB Part #
C3701512
Package
DO-214AC(SMA)
Description
-65℃~+185℃ 11.3V 150uA 35.4A 400W 6.4V 7.13V TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1282
200+ $0.0497
500+ $0.0479
1000+ $0.0471

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons