
* Images are for reference only
TPSMA43AHM3_B/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TPSMA43AHM3_B/I
- JLCPCB Part #
- C3699004
- Package
- DO-214AC(SMA)
- Description
- -65℃~+185℃ 1uA 36.8V 40.9V 400W 59.3V 6.7A Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 7500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
200+
$0.0639
500+
$0.0617
1000+
$0.0607
Welcome back, may I help you?