This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW12064K87FHTA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW12064K87FHTA
JLCPCB Part #
C1719395
Package
1206
Description
-55℃~+125℃ 200V 250mW 4.87kΩ Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2197
200+ $0.0850
500+ $0.0821
1000+ $0.0806

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons