This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW120646K4BECN

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW120646K4BECN
JLCPCB Part #
C3977788
Package
1206
Description
-55℃~+125℃ 250mW 46.4kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9262
200+ $0.3592
500+ $0.3464
1000+ $0.3399

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons