
* Images are for reference only
TNPW120620R0BEEN
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW120620R0BEEN
- JLCPCB Part #
- C3914185
- Package
- 1206
- Description
- -55℃~+155℃ 20Ω 250mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.0291
10+
$0.8445
30+
$0.7530
100+
$0.6615
500+
$0.6069
1000+
$0.5780
Related Products
Welcome back, may I help you?