This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW120613K8BEEN

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW120613K8BEEN
JLCPCB Part #
C4360334
Package
1206
Description
-55℃~+155℃ 13.8kΩ 250mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3515
200+ $0.1360
500+ $0.1312
1000+ $0.1290
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons