
* Images are for reference only
TNPW0805787KBEEN
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW0805787KBEEN
- JLCPCB Part #
- C4141875
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 787kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 486
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 486
In-stock Item Pricing
Qty Unit Price
1+
$1.2122
10+
$0.9922
30+
$0.8718
100+
$0.7354
500+
$0.6744
1000+
$0.6471
Welcome back, may I help you?