
* Images are for reference only
TNPW08052K05BEEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW08052K05BEEA
- JLCPCB Part #
- C1709900
- Package
- 0805
- Description
- -55℃~+155℃ 150V 2.05kΩ 200mW Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.8092
10+
$0.6471
30+
$0.5652
100+
$0.4849
500+
$0.4367
1000+
$0.4111
Related Products
Welcome back, may I help you?