
* Images are for reference only
TNPW080526K7BETY
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW080526K7BETY
- JLCPCB Part #
- C1357578
- Package
- 0805
- Description
- -55℃~+125℃ 125mW 150V 26.7kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6768
200+
$0.2627
500+
$0.2530
1000+
$0.2482
Welcome back, may I help you?