This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TNPW08051K60FETA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
TNPW08051K60FETA
JLCPCB Part #
C4129140
Package
0805
Description
-55℃~+125℃ 1.6kΩ 125mW Thin Film Resistor ±1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1719
200+ $0.0665
500+ $0.0643
1000+ $0.0631
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons