
* Images are for reference only
TNPW080510R0BEEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TNPW080510R0BEEA
- JLCPCB Part #
- C844677
- Package
- 0805
- Description
- -55℃~+155℃ 10Ω 200mW Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.6517
10+
$0.5198
30+
$0.4522
100+
$0.3862
500+
$0.3476
1000+
$0.3267
Welcome back, may I help you?